Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGG2D182MELB45 | |
|---|---|
DigiKey Part Number | 493-7067-ND |
Manufacturer | |
Manufacturer Product Number | LGG2D182MELB45 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2D182MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.02 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D182MELB50 | Nichicon | 174 | 493-8029-ND | 7,82000 € | Similar |
| LAR2D182MELC40 | Nichicon | 0 | 493-8030-ND | 8,16000 € | Similar |
| LGG2D182MELC35 | Nichicon | 0 | 493-8134-ND | 4,56565 € | Similar |
| LGN2D182MELB50 | Nichicon | 200 | 493-8299-ND | 8,07000 € | Similar |
| LGN2D182MELC40 | Nichicon | 91 | 493-7080-ND | 8,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| 10 | 6,49200 € | 64,92 € |
| 50 | 5,43360 € | 271,68 € |
| 200 | 4,82435 € | 964,87 € |
| 600 | 4,47910 € | 2.687,46 € |
| 1.000 | 4,35015 € | 4.350,15 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,76950 € |












