
LGC2H331MELC35 | |
|---|---|
DigiKey Part Number | LGC2H331MELC35-ND |
Manufacturer | |
Manufacturer Product Number | LGC2H331MELC35 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3309 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 7,82700 € | 78,27 € |
| 50 | 6,59720 € | 329,86 € |
| 100 | 6,21040 € | 621,04 € |
| 500 | 5,54634 € | 2.773,17 € |
| 1.000 | 5,33777 € | 5.337,77 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

