Parametric Equivalent

LGA2W471MELB45 | |
|---|---|
DigiKey Part Number | LGA2W471MELB45-ND |
Manufacturer | |
Manufacturer Product Number | LGA2W471MELB45 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.0755 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN471MR45S | Chemi-Con | 56 | 565-ELHS451VSN471MR45S-ND | 17,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 7,99400 € | 79,94 € |
| 50 | 6,74580 € | 337,29 € |
| 200 | 6,02670 € | 1.205,34 € |
| 600 | 5,61927 € | 3.371,56 € |
| 1.000 | 5,46707 € | 5.467,07 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |


