



LDQ2G271MERZGA | |
|---|---|
DigiKey Part Number | LDQ2G271MERZGA-ND |
Manufacturer | |
Manufacturer Product Number | LDQ2G271MERZGA |
Description | CAP ALUM 270UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LDQ2G271MERZGA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7446 A @ 50 kHz |
Part Status Obsolete | Lead Spacing 0.335" (8.50mm) |
Capacitance | Size / Dimension 0.866" Dia x 2.362" L (22.00mm x 60.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |

