Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LAS2G181MELB25 | |
|---|---|
DigiKey Part Number | LAS2G181MELB25-ND |
Manufacturer | |
Manufacturer Product Number | LAS2G181MELB25 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAS2G181MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0925 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2G181MELB25 | Nichicon | 154 | 493-7961-ND | 5,23000 € | Upgrade |
| LAR2G181MELB25 | Nichicon | 138 | 493-3256-ND | 4,77000 € | Parametric Equivalent |
| LGN2G181MELB25 | Nichicon | 0 | 493-8360-ND | 2,32115 € | Parametric Equivalent |
| LGNW6181MELB25 | Nichicon | 0 | 493-8377-ND | 2,39270 € | Parametric Equivalent |
| LGW2G181MELB25 | Nichicon | 113 | 493-3227-ND | 5,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,29245 € | 658,49 € |
| Unit Price without VAT: | 3,29245 € |
|---|---|
| Unit Price with VAT: | 3,91802 € |












