LAS2G151MELA30 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.388
Unit Price: 5,91000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 120
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 131
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 239
Unit Price: 5,16000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 275
Unit Price: 4,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 347
Unit Price: 4,14000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,62452 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 335
Unit Price: 6,19000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 132
Unit Price: 5,76000 €
Datasheet

Direct


Chemi-Con
In Stock: 173
Unit Price: 6,22000 €
Datasheet

Direct


Chemi-Con
In Stock: 64
Unit Price: 6,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,04885 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,22060 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,31775 €
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAS2G151MELA30

DigiKey Part Number
LAS2G151MELA30-ND
Manufacturer
Manufacturer Product Number
LAS2G151MELA30
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAS2G151MELA30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Ripple Current @ High Frequency
1.012 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,88924 €722,31 €
Manufacturers Standard Package
Unit Price without VAT:2,88924 €
Unit Price with VAT:3,43820 €