100 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2P101MELZ20

DigiKey Part Number
493-7569-ND
Manufacturer
Manufacturer Product Number
LAQ2P101MELZ20
Description
CAP ALUM 100UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2P101MELZ20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
600 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,32000 €4,32 €
102,96600 €29,66 €
502,40600 €120,30 €
1002,22980 €222,98 €
5001,92686 €963,43 €
1.0001,83162 €1.831,62 €
2.5001,73009 €4.325,22 €
5.0001,66876 €8.343,80 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €