12 F (EDLC) Supercapacitor 2.7 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 F (EDLC) Supercapacitor 2.7 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JUWT1126MPD

DigiKey Part Number
493-4335-ND
Manufacturer
Manufacturer Product Number
JUWT1126MPD
Description
CAP 12F 20% 2.7V T/H
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 F (EDLC) Supercapacitor 2.7 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
JUWT1126MPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Capacitance
12 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
400mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,73000 €5,73 €
104,22300 €42,23 €
503,61980 €180,99 €
2003,27955 €655,91 €
6003,08967 €1.853,80 €
1.0003,01942 €3.019,42 €
2.6002,91215 €7.571,59 €
Manufacturers Standard Package
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €