Direct
Similar
Similar




JUC0E476MHD | |
|---|---|
DigiKey Part Number | JUC0E476MHD-ND |
Manufacturer | |
Manufacturer Product Number | JUC0E476MHD |
Description | CAP 47F 20% 2.5V THROUGH HOLE |
Customer Reference | |
Detailed Description | 47 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUC0E476MHD Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Nichicon | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 47 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JUMT1476MHD | Nichicon | 37 | 493-3298-ND | 10,78000 € | Direct |
| HB1840-2R5606-R | Eaton - Electronics Division | 0 | 283-3130-ND | 8,47000 € | Similar |
| HV1840-2R7606-R | Eaton - Electronics Division | 483 | 283-HV1840-2R7606-R-ND | 6,94000 € | Similar |




