Direct




JUC0E335MPD | |
|---|---|
DigiKey Part Number | JUC0E335MPD-ND |
Manufacturer | |
Manufacturer Product Number | JUC0E335MPD |
Description | CAP 3.3F 20% 2.5V THROUGH HOLE |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 1Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUC0E335MPD Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Nichicon | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 3.3 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 1Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JUMT1335MPD | Nichicon | 92 | 493-3293-ND | 2,86000 € | Direct |


