



JJL0E707MSEDBN | |
|---|---|
DigiKey Part Number | JJL0E707MSEDBN-ND |
Manufacturer | |
Manufacturer Product Number | JJL0E707MSEDBN |
Description | CAP 700F 20% 2.5V CHASSIS MOUNT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 700 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 3.5mOhm 2000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 60°C |
Manufacturer Nichicon | Termination Screw Terminals |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Radial, Can - Screw Terminals |
Part Status Active | Lead Spacing 0.740" (18.80mm) |
Capacitance 700 F | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.252" (108.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 3.5mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 117,72960 € | 2.943,24 € |
| Unit Price without VAT: | 117,72960 € |
|---|---|
| Unit Price with VAT: | 140,09822 € |

