JJD0E238MSEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 158,05560 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 158,05560 €
Datasheet
2300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 4mOhm 2000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 4mOhm 2000 Hrs @ 60°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JJD0E238MSEF

DigiKey Part Number
493-3325-ND
Manufacturer
Manufacturer Product Number
JJD0E238MSEF
Description
CAP 2300F 20% 2.5V CHASSIS MOUNT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 4mOhm 2000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Capacitance
2300 F
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
4mOhm
Lifetime @ Temp.
2000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
1.024" (26.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
5.433" (138.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25158,05560 €3.951,39 €
Manufacturers Standard Package
Unit Price without VAT:158,05560 €
Unit Price with VAT:188,08616 €