JJD0E138MSED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 128,47400 €
Datasheet
1300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 6mOhm 2000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 6mOhm 2000 Hrs @ 60°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JJD0E138MSED

DigiKey Part Number
493-3324-ND
Manufacturer
Manufacturer Product Number
JJD0E138MSED
Description
CAP 1300F 20% 2.5V CHASSIS MOUNT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 6mOhm 2000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 60°C
Manufacturer
Nichicon
Termination
Screw Terminals
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Radial, Can - Screw Terminals
Part Status
Active
Lead Spacing
0.740" (18.80mm)
Capacitance
1300 F
Size / Dimension
1.575" Dia (40.00mm)
Tolerance
±20%
Height - Seated (Max)
5.433" (138.00mm)
Voltage - Rated
2.5 V
Operating Temperature
-25°C ~ 60°C
ESR (Equivalent Series Resistance)
6mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JJD0E138MSEDBNNichicon0JJD0E138MSEDBN-ND128,47400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50128,47420 €6.423,71 €
Manufacturers Standard Package
Unit Price without VAT:128,47420 €
Unit Price with VAT:152,88430 €