Similar




JJC0E127MELB | |
|---|---|
DigiKey Part Number | 493-3317-ND |
Manufacturer | |
Manufacturer Product Number | JJC0E127MELB |
Description | CAP 120F 20% 2.5V T/H |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 50mOhm @ 1kHz 2000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | JJC0E127MELB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 60°C |
Manufacturer Nichicon | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance 120 F | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 50mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCN-T02R7SA127M | Abracon LLC | 84 | 535-ADCN-T02R7SA127M-ND | 6,99000 € | Similar |


