
GYG1V271MCW1GS | |
|---|---|
DigiKey Part Number | GYG1V271MCW1GTR-ND - Tape & Reel (TR) 493-GYG1V271MCW1GSCT-ND - Cut Tape (CT) 493-GYG1V271MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYG1V271MCW1GS |
Description | 35V 270F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07200 € | 10,72 € |
| 50 | 0,83440 € | 41,72 € |
| 100 | 0,75950 € | 75,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63028 € | 315,14 € |
| 1.000 | 0,58962 € | 589,62 € |
| 1.500 | 0,56910 € | 853,65 € |
| 2.500 | 0,54624 € | 1.365,60 € |
| 3.500 | 0,53280 € | 1.864,80 € |
| 5.000 | 0,51982 € | 2.599,10 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

