
GYF1V221MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1V221MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1V221MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1V221MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82700 € | 8,27 € |
| 50 | 0,63700 € | 31,85 € |
| 100 | 0,57700 € | 57,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47364 € | 236,82 € |
| 1.000 | 0,44110 € | 441,10 € |
| 1.500 | 0,42467 € | 637,00 € |
| 2.500 | 0,40636 € | 1.015,90 € |
| 3.500 | 0,39560 € | 1.384,60 € |
| 5.000 | 0,38520 € | 1.926,00 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


