Parametric Equivalent

GYF1J680MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1J680MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1J680MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1J680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1J680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,54100 € | 54,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44270 € | 221,35 € |
| 1.000 | 0,41175 € | 411,75 € |
| 1.500 | 0,39613 € | 594,19 € |
| 2.500 | 0,37871 € | 946,77 € |
| 3.500 | 0,36847 € | 1.289,64 € |
| 5.000 | 0,35859 € | 1.792,95 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |







