Parametric Equivalent

GYF1J121MCW1GS | |
|---|---|
DigiKey Part Number | GYF1J121MCW1GTR-ND - Tape & Reel (TR) 493-GYF1J121MCW1GSCT-ND - Cut Tape (CT) 493-GYF1J121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1J121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1J121MCQ1GS | Nichicon | 76 | 493-GYF1J121MCQ1GSCT-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,12000 € | 11,20 € |
| 50 | 0,87360 € | 43,68 € |
| 100 | 0,79560 € | 79,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66152 € | 330,76 € |
| 1.000 | 0,61931 € | 619,31 € |
| 1.500 | 0,59802 € | 897,03 € |
| 2.500 | 0,57428 € | 1.435,70 € |
| 3.500 | 0,56033 € | 1.961,15 € |
| 5.000 | 0,54686 € | 2.734,30 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


