
GYF1H221MCW1GS | |
|---|---|
DigiKey Part Number | GYF1H221MCW1GTR-ND - Tape & Reel (TR) 493-GYF1H221MCW1GSCT-ND - Cut Tape (CT) 493-GYF1H221MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1H221MCW1GS |
Description | 50V 220F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,14900 € | 11,49 € |
| 50 | 0,89660 € | 44,83 € |
| 100 | 0,81680 € | 81,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69523 € | 278,09 € |
| 800 | 0,64935 € | 519,48 € |
| 1.200 | 0,62620 € | 751,44 € |
| 2.000 | 0,60040 € | 1.200,80 € |
| 2.800 | 0,58523 € | 1.638,64 € |
| 4.000 | 0,57058 € | 2.282,32 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |





