
GYF1H181MCW1GS | |
|---|---|
DigiKey Part Number | GYF1H181MCW1GTR-ND - Tape & Reel (TR) 493-GYF1H181MCW1GSCT-ND - Cut Tape (CT) 493-GYF1H181MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1H181MCW1GS |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,96440 € | 48,22 € |
| 100 | 0,88000 € | 88,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73454 € | 367,27 € |
| 1.000 | 0,68878 € | 688,78 € |
| 1.500 | 0,66569 € | 998,53 € |
| 2.500 | 0,63995 € | 1.599,88 € |
| 3.500 | 0,62483 € | 2.186,91 € |
| 5.000 | 0,61022 € | 3.051,10 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |



