New Product
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1E681MCQ1GS

DigiKey Part Number
GYF1E681MCQ1GTR-ND - Tape & Reel (TR)
493-GYF1E681MCQ1GSCT-ND - Cut Tape (CT)
493-GYF1E681MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1E681MCQ1GS
Description
25V 680F HYBRID POLYMER CHIP CHI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,04700 €10,47 €
500,81440 €40,72 €
1000,74080 €74,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,62863 €251,45 €
8000,58634 €469,07 €
1.2000,56499 €677,99 €
2.0000,54120 €1.082,40 €
2.8000,52722 €1.476,22 €
4.0000,51371 €2.054,84 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €