
GYF1E561MCW1GS | |
|---|---|
DigiKey Part Number | GYF1E561MCW1GTR-ND - Tape & Reel (TR) 493-GYF1E561MCW1GSCT-ND - Cut Tape (CT) 493-GYF1E561MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E561MCW1GS |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,84460 € | 42,23 € |
| 100 | 0,76880 € | 76,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63840 € | 319,20 € |
| 1.000 | 0,59734 € | 597,34 € |
| 1.500 | 0,57661 € | 864,91 € |
| 2.500 | 0,55352 € | 1.383,80 € |
| 3.500 | 0,53995 € | 1.889,83 € |
| 5.000 | 0,52684 € | 2.634,20 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

