
GYF1C561MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1C561MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1C561MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1C561MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1C561MCQ1GS |
Description | CAP ALUMHYB 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1C561MCW1GS | Nichicon | 735 | 493-GYF1C561MCW1GSCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,58120 € | 29,06 € |
| 100 | 0,52560 € | 52,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42982 € | 214,91 € |
| 1.000 | 0,39965 € | 399,65 € |
| 1.500 | 0,38443 € | 576,64 € |
| 2.500 | 0,36746 € | 918,65 € |
| 3.500 | 0,35748 € | 1.251,18 € |
| 5.000 | 0,34785 € | 1.739,25 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

