
GYF1C271MCW1GS | |
|---|---|
DigiKey Part Number | GYF1C271MCW1GTR-ND - Tape & Reel (TR) 493-GYF1C271MCW1GSCT-ND - Cut Tape (CT) 493-GYF1C271MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1C271MCW1GS |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 270 µF | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,69640 € | 34,82 € |
| 100 | 0,63170 € | 63,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,49017 € | 441,15 € |
| 1.800 | 0,46018 € | 828,32 € |
| 2.700 | 0,44505 € | 1.201,63 € |
| 4.500 | 0,42819 € | 1.926,86 € |
| 6.300 | 0,41828 € | 2.635,16 € |
| 9.000 | 0,40871 € | 3.678,39 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


