
GYF1C122MCW1GS | |
|---|---|
DigiKey Part Number | GYF1C122MCW1GTR-ND - Tape & Reel (TR) 493-GYF1C122MCW1GSCT-ND - Cut Tape (CT) 493-GYF1C122MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1C122MCW1GS |
Description | 16V 1200F HYBRID POLYMER CHIP CH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,17800 € | 11,78 € |
| 50 | 0,92020 € | 46,01 € |
| 100 | 0,83870 € | 83,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,71445 € | 285,78 € |
| 800 | 0,66759 € | 534,07 € |
| 1.200 | 0,64395 € | 772,74 € |
| 2.000 | 0,61760 € | 1.235,20 € |
| 2.800 | 0,60211 € | 1.685,91 € |
| 4.000 | 0,58715 € | 2.348,60 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

