
GYF1C122MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1C122MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1C122MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1C122MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1C122MCQ1GS |
Description | 16V 1200F HYBRID POLYMER CHIP CH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03100 € | 10,31 € |
| 50 | 0,80080 € | 40,04 € |
| 100 | 0,72810 € | 72,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,61728 € | 246,91 € |
| 800 | 0,57544 € | 460,35 € |
| 1.200 | 0,55434 € | 665,21 € |
| 2.000 | 0,53082 € | 1.061,64 € |
| 2.800 | 0,51699 € | 1.447,57 € |
| 4.000 | 0,50364 € | 2.014,56 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


