
GYE1V560MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYE1V560TR-ND - Tape & Reel (TR) 493-GYE1V560CT-ND - Cut Tape (CT) 493-GYE1V560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,43870 € | 43,87 € |
| 500 | 0,35644 € | 178,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33054 € | 330,54 € |
| 2.000 | 0,30900 € | 618,00 € |
| 3.000 | 0,29814 € | 894,42 € |
| 5.000 | 0,28602 € | 1.430,10 € |
| 7.000 | 0,27891 € | 1.952,37 € |
| 10.000 | 0,27203 € | 2.720,30 € |
| 12.000 | 0,26876 € | 3.225,12 € |
| 24.000 | 0,25822 € | 6.197,28 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


