RAD-CAN-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1V101MCQ1GS

DigiKey Part Number
493-GYE1V101TR-ND - Tape & Reel (TR)
493-GYE1V101CT-ND - Cut Tape (CT)
493-GYE1V101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1V101MCQ1GS
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,62600 €6,26 €
500,50880 €25,44 €
1000,45910 €45,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,34338 €309,04 €
1.8000,30918 €556,52 €
2.7000,30248 €816,70 €
4.5000,29565 €1.330,43 €
6.3000,29477 €1.857,05 €
9.0000,28819 €2.593,71 €
10.8000,28470 €3.074,76 €
21.6000,27446 €5.928,34 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €