
GYE1H151MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1H151MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1H151MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1H151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1H151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 28mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYE1H151MCW1GS | Nichicon | 1.000 | 493-GYE1H151MCW1GSCT-ND | 1,91000 € | Parametric Equivalent |
| 50PJV150M10X10.5 | Rubycon | 74 | 1189-50PJV150M10X10.5CT-ND | 1,92000 € | Parametric Equivalent |
| HHXJ500ARA151MJA0G | Chemi-Con | 576 | 565-HHXJ500ARA151MJA0GCT-ND | 2,87000 € | Parametric Equivalent |
| HHXJ500GRA151MJA0G | Chemi-Con | 887 | 565-HHXJ500GRA151MJA0GCT-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03700 € | 10,37 € |
| 50 | 0,80580 € | 40,29 € |
| 100 | 0,73280 € | 73,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58580 € | 292,90 € |
| 1.000 | 0,54738 € | 547,38 € |
| 1.500 | 0,52799 € | 791,98 € |
| 2.500 | 0,50639 € | 1.265,97 € |
| 3.500 | 0,49369 € | 1.727,91 € |
| 5.000 | 0,48143 € | 2.407,15 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |






