
GYE1C391MCW1GS | |
|---|---|
DigiKey Part Number | GYE1C391MCW1GTR-ND - Tape & Reel (TR) 493-GYE1C391MCW1GSCT-ND - Cut Tape (CT) 493-GYE1C391MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1C391MCW1GS |
Description | CAP ALUMHYB 390UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 390 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 25mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,78640 € | 39,32 € |
| 100 | 0,71490 € | 71,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59188 € | 295,94 € |
| 1.000 | 0,55314 € | 553,14 € |
| 1.500 | 0,53361 € | 800,42 € |
| 2.500 | 0,51182 € | 1.279,55 € |
| 3.500 | 0,49903 € | 1.746,61 € |
| 5.000 | 0,48666 € | 2.433,30 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

