
GYE1C181MCW1GS | |
|---|---|
DigiKey Part Number | GYE1C181MCW1GTR-ND - Tape & Reel (TR) 493-GYE1C181MCW1GSCT-ND - Cut Tape (CT) 493-GYE1C181MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1C181MCW1GS |
Description | CAP ALUMHYB 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,74320 € | 37,16 € |
| 100 | 0,67490 € | 67,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,52533 € | 472,80 € |
| 1.800 | 0,49367 € | 888,61 € |
| 2.700 | 0,47770 € | 1.289,79 € |
| 4.500 | 0,45990 € | 2.069,55 € |
| 6.300 | 0,44944 € | 2.831,47 € |
| 9.000 | 0,43934 € | 3.954,06 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

