
GYD1V151MCW1GS | |
|---|---|
DigiKey Part Number | GYD1V151MCW1GTR-ND - Tape & Reel (TR) GYD1V151MCW1GCT-ND - Cut Tape (CT) GYD1V151MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYD1V151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28700 € | 12,87 € |
| 50 | 1,00860 € | 50,43 € |
| 100 | 0,92100 € | 92,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77020 € | 385,10 € |
| 1.000 | 0,72272 € | 722,72 € |
| 1.500 | 0,69877 € | 1.048,15 € |
| 2.500 | 0,67208 € | 1.680,20 € |
| 3.500 | 0,65640 € | 2.297,40 € |
| 5.000 | 0,64125 € | 3.206,25 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

