
GYC1V330MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1V330TR-ND - Tape & Reel (TR) 493-GYC1V330CT-ND - Cut Tape (CT) 493-GYC1V330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,44920 € | 22,46 € |
| 100 | 0,40450 € | 40,45 € |
| 500 | 0,32754 € | 163,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30330 € | 303,30 € |
| 2.000 | 0,28315 € | 566,30 € |
| 3.000 | 0,27299 € | 818,97 € |
| 5.000 | 0,26166 € | 1.308,30 € |
| 7.000 | 0,25487 € | 1.784,09 € |
| 10.000 | 0,24389 € | 2.438,90 € |
| 12.000 | 0,24310 € | 2.917,20 € |
| 24.000 | 0,23516 € | 5.643,84 € |
| 25.000 | 0,23461 € | 5.865,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

