
GYC1H221MNZ1GS | |
|---|---|
DigiKey Part Number | GYC1H221MNZ1GTR-ND - Tape & Reel (TR) 493-GYC1H221MNZ1GSCT-ND - Cut Tape (CT) 493-GYC1H221MNZ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H221MNZ1GS |
Description | CAP ALUMHYB 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21700 € | 12,17 € |
| 50 | 0,97640 € | 48,82 € |
| 100 | 0,86980 € | 86,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,78073 € | 234,22 € |
| 600 | 0,76288 € | 457,73 € |
| 900 | 0,74182 € | 667,64 € |
| 1.500 | 0,59084 € | 886,26 € |
| 2.100 | 0,58943 € | 1.237,80 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |










