
GYC1H151MCW1GS | |
|---|---|
DigiKey Part Number | GYC1H151MCW1GTR-ND - Tape & Reel (TR) 493-GYC1H151MCW1GSCT-ND - Cut Tape (CT) 493-GYC1H151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08700 € | 10,87 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,77070 € | 77,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,65490 € | 261,96 € |
| 800 | 0,61125 € | 489,00 € |
| 1.200 | 0,58922 € | 707,06 € |
| 2.000 | 0,56465 € | 1.129,30 € |
| 2.800 | 0,55021 € | 1.540,59 € |
| 4.000 | 0,53627 € | 2.145,08 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

