100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1E101MCW1GS

DigiKey Part Number
GYC1E101MCW1TR-ND - Tape & Reel (TR)
GYC1E101MCW1CT-ND - Cut Tape (CT)
GYC1E101MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1E101MCW1GS
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.343" (8.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,77000 €7,70 €
500,59180 €29,59 €
1000,53520 €53,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,41170 €370,53 €
1.8000,38553 €693,95 €
2.7000,37233 €1.005,29 €
4.5000,35762 €1.609,29 €
6.3000,34897 €2.198,51 €
9.0000,34062 €3.065,58 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €