
GYC1C561MCW1GS | |
|---|---|
DigiKey Part Number | GYC1C561MCW1GTR-ND - Tape & Reel (TR) 493-GYC1C561MCW1GSCT-ND - Cut Tape (CT) 493-GYC1C561MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1C561MCW1GS |
Description | 16V 560F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16800 € | 11,68 € |
| 50 | 0,91200 € | 45,60 € |
| 100 | 0,83130 € | 83,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70825 € | 283,30 € |
| 800 | 0,66184 € | 529,47 € |
| 1.200 | 0,63842 € | 766,10 € |
| 2.000 | 0,61232 € | 1.224,64 € |
| 2.800 | 0,59698 € | 1.671,54 € |
| 4.000 | 0,58216 € | 2.328,64 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

