
GYC1C471MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1C471MCQ1GTR-ND - Tape & Reel (TR) 493-GYC1C471MCQ1GSCT-ND - Cut Tape (CT) 493-GYC1C471MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1C471MCQ1GS |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,68460 € | 34,23 € |
| 100 | 0,62090 € | 62,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51124 € | 255,62 € |
| 1.000 | 0,47669 € | 476,69 € |
| 1.500 | 0,45926 € | 688,89 € |
| 2.500 | 0,43982 € | 1.099,55 € |
| 3.500 | 0,42840 € | 1.499,40 € |
| 5.000 | 0,41736 € | 2.086,80 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


