
GYC1C151MCW1GS | |
|---|---|
DigiKey Part Number | GYC1C151MCW1GTR-ND - Tape & Reel (TR) 493-GYC1C151MCW1GSCT-ND - Cut Tape (CT) 493-GYC1C151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1C151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76300 € | 7,63 € |
| 50 | 0,58580 € | 29,29 € |
| 100 | 0,52980 € | 52,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40699 € | 366,29 € |
| 1.800 | 0,38098 € | 685,76 € |
| 2.700 | 0,36786 € | 993,22 € |
| 4.500 | 0,35323 € | 1.589,53 € |
| 6.300 | 0,34464 € | 2.171,23 € |
| 9.000 | 0,33633 € | 3.026,97 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

