
GYB1V221MCW1GS | |
|---|---|
DigiKey Part Number | GYB1V221MCW1GTR-ND - Tape & Reel (TR) 493-GYB1V221MCW1GSCT-ND - Cut Tape (CT) 493-GYB1V221MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,75760 € | 37,88 € |
| 100 | 0,68850 € | 68,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56970 € | 284,85 € |
| 1.000 | 0,53229 € | 532,29 € |
| 1.500 | 0,51341 € | 770,12 € |
| 2.500 | 0,49237 € | 1.230,92 € |
| 3.500 | 0,48000 € | 1.680,00 € |
| 5.000 | 0,46806 € | 2.340,30 € |
| 6.000 | 0,46238 € | 2.774,28 € |
| 12.000 | 0,44316 € | 5.317,92 € |
| 12.500 | 0,44283 € | 5.535,38 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

