
GYB1J680MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1J680MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1J680MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1J680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,68800 € | 34,40 € |
| 100 | 0,62410 € | 62,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51392 € | 256,96 € |
| 1.000 | 0,47923 € | 479,23 € |
| 1.500 | 0,46172 € | 692,58 € |
| 2.500 | 0,44221 € | 1.105,53 € |
| 3.500 | 0,43074 € | 1.507,59 € |
| 5.000 | 0,41966 € | 2.098,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

