
GYB1J101MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1J101MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1J101MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1J101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,72280 € | 36,14 € |
| 100 | 0,62910 € | 62,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56770 € | 227,08 € |
| 800 | 0,51464 € | 411,71 € |
| 1.200 | 0,49928 € | 599,14 € |
| 2.000 | 0,48735 € | 974,70 € |
| 2.800 | 0,47449 € | 1.328,57 € |
| 4.000 | 0,46207 € | 1.848,28 € |
| 4.800 | 0,45617 € | 2.189,62 € |
| 9.600 | 0,43619 € | 4.187,42 € |
| 10.000 | 0,43512 € | 4.351,20 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |






