
GYB1H151MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1H151MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1H151MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1H151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95600 € | 9,56 € |
| 50 | 0,74120 € | 37,06 € |
| 100 | 0,67310 € | 67,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,56938 € | 227,75 € |
| 800 | 0,53024 € | 424,19 € |
| 1.200 | 0,51048 € | 612,58 € |
| 2.000 | 0,48845 € | 976,90 € |
| 2.800 | 0,47550 € | 1.331,40 € |
| 4.000 | 0,46300 € | 1.852,00 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


