
GYB1E331MCW1GS | |
|---|---|
DigiKey Part Number | GYB1E331MCW1TR-ND - Tape & Reel (TR) GYB1E331MCW1CT-ND - Cut Tape (CT) GYB1E331MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02700 € | 10,27 € |
| 50 | 0,79700 € | 39,85 € |
| 100 | 0,72460 € | 72,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60000 € | 300,00 € |
| 1.000 | 0,56074 € | 560,74 € |
| 1.500 | 0,54094 € | 811,41 € |
| 2.500 | 0,51887 € | 1.297,18 € |
| 3.500 | 0,50590 € | 1.770,65 € |
| 5.000 | 0,49337 € | 2.466,85 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

