



GYB1E101MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17886-2-ND - Tape & Reel (TR) 493-17886-1-ND - Cut Tape (CT) 493-17886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1E101MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,45520 € | 22,76 € |
| 100 | 0,41010 € | 41,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26097 € | 234,87 € |
| 1.800 | 0,25247 € | 454,45 € |
| 2.700 | 0,25135 € | 678,65 € |
| 4.500 | 0,25007 € | 1.125,32 € |
| 6.300 | 0,24930 € | 1.570,59 € |
| 9.000 | 0,24855 € | 2.236,95 € |
| 10.800 | 0,24819 € | 2.680,45 € |
| 21.600 | 0,24033 € | 5.191,13 € |
| 22.500 | 0,23975 € | 5.394,38 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |





