
GYB1C151MCW1GS | |
|---|---|
DigiKey Part Number | GYB1C151MCW1GTR-ND - Tape & Reel (TR) 493-GYB1C151MCW1GSCT-ND - Cut Tape (CT) 493-GYB1C151MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1C151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 $ | 1,34 $ |
| 10 | 0,85900 $ | 8,59 $ |
| 50 | 0,65840 $ | 32,92 $ |
| 100 | 0,59500 $ | 59,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,45629 $ | 410,66 $ |
| 1.800 | 0,42690 $ | 768,42 $ |
| 2.700 | 0,41207 $ | 1.112,59 $ |
| 4.500 | 0,39554 $ | 1.779,93 $ |
| 6.300 | 0,38582 $ | 2.430,67 $ |
| 9.000 | 0,37644 $ | 3.387,96 $ |
| Unit Price without VAT: | 1,34000 $ |
|---|---|
| Unit Price with VAT: | 1,59460 $ |




