



GYA1V271MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16376-2-ND - Tape & Reel (TR) 493-16376-1-ND - Cut Tape (CT) 493-16376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1V271MCQ1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,67500 € | 33,75 € |
| 100 | 0,61200 € | 61,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50358 € | 251,79 € |
| 1.000 | 0,46944 € | 469,44 € |
| 1.500 | 0,45221 € | 678,32 € |
| 2.500 | 0,43300 € | 1.082,50 € |
| 3.500 | 0,42171 € | 1.475,98 € |
| 5.000 | 0,41081 € | 2.054,05 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

