
GYA1V151MCW1GS | |
|---|---|
DigiKey Part Number | GYA1V151MCW1TR-ND - Tape & Reel (TR) GYA1V151MCW1CT-ND - Cut Tape (CT) GYA1V151MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,68900 € | 34,45 € |
| 100 | 0,62500 € | 62,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51474 € | 257,37 € |
| 1.000 | 0,48000 € | 480,00 € |
| 1.500 | 0,46247 € | 693,71 € |
| 2.500 | 0,44293 € | 1.107,33 € |
| 3.500 | 0,43145 € | 1.510,08 € |
| 5.000 | 0,42035 € | 2.101,75 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


