



GYA1V151MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16375-2-ND - Tape & Reel (TR) 493-16375-1-ND - Cut Tape (CT) 493-16375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1V151MCQ1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,57820 € | 28,91 € |
| 100 | 0,52270 € | 52,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42734 € | 213,67 € |
| 1.000 | 0,39732 € | 397,32 € |
| 1.500 | 0,38217 € | 573,25 € |
| 2.500 | 0,36527 € | 913,17 € |
| 3.500 | 0,35534 € | 1.243,69 € |
| 5.000 | 0,34575 € | 1.728,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

