
GYA1K470MCW1GS | |
|---|---|
DigiKey Part Number | GYA1K470MCW1GTR-ND - Tape & Reel (TR) 493-GYA1K470MCW1GSCT-ND - Cut Tape (CT) 493-GYA1K470MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1K470MCW1GS |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89000 € | 8,90 € |
| 50 | 0,70980 € | 35,49 € |
| 100 | 0,65440 € | 65,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56078 € | 280,39 € |
| 1.000 | 0,53180 € | 531,80 € |
| 1.500 | 0,51728 € | 775,92 € |
| 2.500 | 0,50119 € | 1.252,98 € |
| 3.500 | 0,49179 € | 1.721,27 € |
| 5.000 | 0,48273 € | 2.413,65 € |
| 6.000 | 0,47845 € | 2.870,70 € |
| 12.000 | 0,46400 € | 5.568,00 € |
| 12.500 | 0,46324 € | 5.790,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



